-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77J6861
|
Newark | Heat Shrink Boot, Y Trans, 13.2Mm Id, Elastomer, Black, Boot Configuration:Y Transition, I.d. Supplied - Imperial:0.52", I.d. Supplied - Metric:13.2Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:0.94", Product Range:-Rohs Compliant: Yes |Raychem Te Connectivity 382A012-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$17.7300 / $21.9800 | Buy Now |
DISTI #
25M2847
|
Newark | Heatshrink Boot, Y Transition, Black, Boot Configuration:Y Transition, I.d. Supplied - Imperial:0.52", I.d. Supplied - Metric:13.2Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:0.94", Total Length - Metric:23.9Mm, Rohs Compliant: Yes |Raychem Te Connectivity 382A012-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$18.7300 / $21.9800 | Buy Now |
DISTI #
30AC4499
|
Newark | Heat Shrink Boot, Y Trans, 13.2Mm Id, Elastomer, Black, Boot Configuration:Y Transition, I.d. Supplied - Imperial:0.52", I.d. Supplied - Metric:13.2Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:0.94", Product Range:-Rohs Compliant: Yes |Raychem Te Connectivity 382A012-25-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $22.7800 | Buy Now |
DISTI #
A101261-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ12 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
78 In Stock |
|
$19.1017 / $26.5700 | Buy Now |
DISTI #
820192N005
|
Avnet Americas | Cable Accessories Transition Fluid Resistant Modified Elastomer - Trays (Alt: 820192N005) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
820192-000
|
Avnet Americas | Cable Accessories Transition Fluid Resistant Modified Elastomer - Bulk (Alt: 820192-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 3 Days Container: Bulk | 24 Factory Stock |
|
$16.7796 / $20.1924 | Buy Now |
DISTI #
77J6861
|
Avnet Americas | Cable Accessories Transition Fluid Resistant Modified Elastomer - Bulk (Alt: 77J6861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 50 Partner Stock |
|
$22.4000 / $27.6100 | Buy Now |
DISTI #
650-382A012-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 462 |
|
$19.2600 / $23.2700 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
RYC382A012-25-0
|
Heilind Electronics | 820192-000 Y-SHAPED MOLDED H.S. BOOT | Americas - 0 in Stock1350 On Order |
|
$20.9118 / $21.2239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy