Part Details for 382A023-3/42-0 by TE Connectivity
Overview of 382A023-3/42-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382A023-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1998
|
Newark | 382A023-3/42-0 |Raychem Te Connectivity 382A023-3/42-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0900 / $33.0400 | Buy Now |
DISTI #
28M8423
|
Newark | Heat Shrink Boot, Y Trans, 26.9Mm Id, Po, Black, Boot Configuration:Y Transition, I.d. Supplied - Imperial:1.06", I.d. Supplied - Metric:26.9Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.1", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 382A023-3/42-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9000 / $36.5800 | Buy Now |
DISTI #
A101265-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ23 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5049 / $47.9400 | Buy Now |
DISTI #
823635N003
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Trays (Alt: 823635N003) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Tray | 7 Factory Stock |
|
$25.9364 / $31.2116 | Buy Now |
DISTI #
823635-000
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823635-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$32.9456 / $39.6464 | Buy Now |
DISTI #
650-382A023-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 4 |
|
$38.6300 / $47.4400 | Buy Now |
DISTI #
RYC382A023-3/42-0
|
Heilind Electronics | MOLDED PART WITH ADHESIVE | Americas - 0 in Stock |
|
$32.3235 / $32.8060 | Buy Now |
|
Onlinecomponents.com | Transition Semi-Rigid Modified Polyolefin RoHS: Compliant |
150 On Order |
|
$31.6800 / $41.6000 | Buy Now |
|
Quest Components | 3 |
|
$35.5200 | Buy Now | |
|
Quest Components | 8 |
|
$40.4928 / $42.6240 | Buy Now |