Part Details for 382A023-3-0 by TE Connectivity
Overview of 382A023-3-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 382A023-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101266-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 Y SZ23 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
24 In Stock |
|
$29.7440 / $37.9500 | Buy Now |
DISTI #
823765-000
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823765-000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$23.9658 / $28.8402 | Buy Now |
DISTI #
650-382A023-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION RoHS: Compliant | 4 |
|
$29.7400 / $35.8700 | Buy Now |
DISTI #
RYC382A023-3-0
|
Heilind Electronics | 823765-000 8-1196432-5 382A023-3-0 | Americas - 0 in Stock |
|
$29.8676 / $30.3135 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin RoHS: Compliant |
25 Partner Stock |
|
$26.0500 / $36.8700 | Buy Now |
DISTI #
823765-000
|
TTI | Heat Shrink Cable Boots & End Caps 382A023-3-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 69 In Stock |
|
$27.7900 / $36.8000 | Buy Now |
DISTI #
823765-000
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823765-000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$23.9658 / $28.8402 | Buy Now |
DISTI #
823765-000
|
Avnet Americas | Cable Accessories Transition Semi-Rigid Modified Polyolefin - Bulk (Alt: 823765-000) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$23.9658 / $28.8402 | Buy Now |
DISTI #
TE Connectivity 382A023-3-0
|
PEI Genesis | 382A023-3-0 | 27 |
|
Buy Now | |
DISTI #
000000000001100723
|
Sager | Heat Shrink Cable Boots & End Caps HS-TRANSITION Min Qty: 1 | 0 |
|
$28.4300 / $35.5400 | Buy Now |