Part Details for 383079-2 by TE Connectivity
Overview of 383079-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383079-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2804
|
Newark | Repack Of 53112-1 |Amp Te Connectivity 383079-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9700 | Buy Now |
DISTI #
96Y1562
|
Newark | Repack Of 53112-1 |Amp Te Connectivity 383079-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8000 / $42.6200 | Buy Now |
DISTI #
383079-2-ND
|
DigiKey | CONN TERM RELAY 16-20AWG CRIMP Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2508 | Buy Now |
DISTI #
383079-2
|
Avnet Americas | REPACK OF 53112-1 - Bag (Alt: 383079-2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Bag | 0 |
|
$32.2376 / $38.7944 | Buy Now |
DISTI #
571-383079-2
|
Mouser Electronics | Terminals REPACK OF 53112-1 RoHS: Compliant | 0 |
|
$41.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$33.1100 | Buy Now |
DISTI #
AMP383079-2
|
Heilind Electronics | REPACK OF 53112-1 | Americas - 0 in Stock |
|
$40.1765 | Buy Now |
|
Onlinecomponents.com | REPACK OF 53112-1 RoHS: Compliant |
60 In Stock |
|
$36.4800 / $68.4700 | Buy Now |
DISTI #
80564267
|
Verical | Contact 16-20 AWG Open Barrel Non-Insulation Support RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 58 |
|
$48.7018 / $85.9097 | Buy Now |
DISTI #
AMP383079-2
|
Interstate Connecting Components | REPACK OF 53112-1 | 0 |
|
$40.1765 | Buy Now |