-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4604
|
Newark | Fuse, Pcb, 2.5A, 300V, Time Delay, Fuse Current:2.5A, Voltage Rating Vac:300V, Product Range:Tr5 383 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 38312500000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 | Buy Now |
DISTI #
WK6299CT-ND
|
DigiKey | FUSE BOARD MNT 2.5A 300VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
637 In Stock |
|
$0.4945 / $1.2800 | Buy Now |
DISTI #
576-38312500000
|
Mouser Electronics | Fuses with Leads - Through Hole 300V UL TL TR5 LL 2.5A | 1157 |
|
$0.4940 / $1.0800 | Buy Now |
DISTI #
V72:2272_06421278
|
Arrow Electronics | Fuse Subminiature Slow Blow Acting 2.5A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 1000 |
|
$0.5062 / $0.7193 | Buy Now |
|
Future Electronics | 383 Series Time Lag 300 V 2.5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4950 / $0.5450 | Buy Now |
DISTI #
70751271
|
Verical | Fuse Subminiature Slow Blow Acting 2.5A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE Min Qty: 12 Package Multiple: 1 Date Code: 2243 | Americas - 1000 |
|
$0.5062 / $0.6477 | Buy Now |
DISTI #
38312500000
|
TTI | Fuses with Leads - Through Hole 300V UL TL TR5 LL 2.5A pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4950 / $0.5170 | Buy Now |
DISTI #
3831250000
|
TTI | Fuses with Leads - Through Hole 2.5A 300V TIME DELAY pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4950 / $0.5250 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 300VAC RADIAL | 0 |
|
$0.6397 / $0.7357 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38312500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38312500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
Joule Integral-Nom | 29 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 320 V | |
Reference Standard | CE; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 38312500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38312500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38312500410 | Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 38312500000 vs 38312500410 |