Part Details for 3832510MG by Bulgin
Overview of 3832510MG by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3832510MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1007-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
276 In Stock |
|
$7.2962 / $11.0500 | Buy Now |
DISTI #
167-3832510MG
|
Mouser Electronics | Pushbutton Switches SPDT Push Button Switch Green RoHS: Compliant | 204 |
|
$7.2900 / $10.4900 | Buy Now |
Part Details for 3832510MG
3832510MG CAD Models
3832510MG Part Data Attributes:
|
3832510MG
Bulgin
Buy Now
Datasheet
|
Compare Parts:
3832510MG
Bulgin
Pushbutton Switch, SPDT, Momentary, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Type | ROUND TYPE | |
Body Breadth | 15 mm | |
Body Height | 31.3 mm | |
Body Length or Diameter | 24.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |