Part Details for 383LX122M350N062 by Cornell Dubilier Electronics Inc
Overview of 383LX122M350N062 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 383LX122M350N062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2063-ND
|
DigiKey | CAP ALUM 1200UF 20% 350V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1369 In Stock |
|
$12.9005 / $17.9200 | Buy Now |
DISTI #
383LX122M350N062
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1200uF 350V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 383LX122M350N062
383LX122M350N062 CAD Models
383LX122M350N062 Part Data Attributes
|
383LX122M350N062
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
383LX122M350N062
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 207 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.9442 mA | |
Length | 63 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 383LX122M350N062
This table gives cross-reference parts and alternative options found for 383LX122M350N062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 383LX122M350N062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2VA122FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 383LX122M350N062 vs ECET2VA122FA |
383LX122M350N062VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 383LX122M350N062 vs 383LX122M350N062VD |
ECEP2VA122FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 383LX122M350N062 vs ECEP2VA122FA |
383LX122M350N062VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 383LX122M350N062 vs 383LX122M350N062VSD |
383LX122M350N062D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | 383LX122M350N062 vs 383LX122M350N062D |