-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2121
|
Newark | Prtcr 125V Tl Te5/Tip Telecom Ammo 1.5A/ Ammo |Littelfuse 38511500000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4210 | Buy Now |
DISTI #
WK4565CT-ND
|
DigiKey | FUSE BRD MNT 1.5A 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18 In Stock |
|
$0.3468 / $0.8900 | Buy Now |
DISTI #
576-38511500000
|
Mouser Electronics | Fuses with Leads - Through Hole Interface Protector 125V 1.5A RoHS: Compliant | 1030 |
|
$0.3620 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.3050 | Buy Now |
DISTI #
38511500000
|
TTI | Fuses with Leads - Through Hole Interface Protector 125V 1.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.3770 | Buy Now |
DISTI #
3851150000
|
TTI | Fuses with Leads - Through Hole 1.5A 125V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.3430 | Buy Now |
DISTI #
1597011
|
element14 Asia-Pacific | FUSE, TELECOM, TIP, 1.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3817 / $0.8900 | Buy Now |
DISTI #
1597011
|
Farnell | FUSE, TELECOM, TIP, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3756 / $0.8165 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.5A 125VAC RADIAL | 0 |
|
$0.6810 / $0.7832 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38511500000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
38511500000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 7200 s |
This table gives cross-reference parts and alternative options found for 38511500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38511500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-103-111 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 38511500000 vs 3-103-111 |
3-103-109 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 38511500000 vs 3-103-109 |
3-103-112 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206, | Schurter Electronic Components | 38511500000 vs 3-103-112 |
39711500000 | Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 38511500000 vs 39711500000 |