-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3239
|
Newark | Potentiometer, Cermet, 100Kohm, 10%, 2W, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:3852A Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3852A-282-104AL Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.2300 | Buy Now |
DISTI #
3852A-282-104AL-ND
|
DigiKey | POT 100K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
240 In Stock |
|
$7.2439 / $13.4500 | Buy Now |
DISTI #
3852A-282-104AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 3852A-282-104AL) RoHS: Not Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.4037 / $7.2747 | Buy Now |
DISTI #
652-3852A-282-104AL
|
Mouser Electronics | Potentiometers 100K 3/4" Single Turn RoHS: Compliant | 427 |
|
$7.1700 / $11.5900 | Buy Now |
DISTI #
70153767
|
RS | Potentiometer Cermet Rest 100 kOhms 1 Turn Pwr 2W Shaft Dia 0.25In 3852 Series | Bourns 3852A-282-104AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 213 |
|
$8.2300 / $11.5900 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 100K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder - Panel Mount. RoHS: Compliant |
206 In Stock 270 On Order |
|
$6.4400 / $10.3800 | Buy Now |
DISTI #
73549294
|
Verical | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 205 |
|
$8.8485 / $13.3763 | Buy Now |
DISTI #
77406567
|
Verical | Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount Min Qty: 8 Package Multiple: 1 | Americas - 154 |
|
$13.2527 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
3852A-282-104AL
|
TTI | Potentiometers 100K 3/4" Single Turn pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 155 In Stock |
|
$6.5500 / $10.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3852A-282-104AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3852A-282-104AL
Bourns Inc
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -1 °C | |
Package Diameter | 19.05 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3852A-282-104AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3852A-282-104AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3852A-282-104A | Potentiometer, Cermet, 2W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s) | Bourns Inc | 3852A-282-104AL vs 3852A-282-104A |