-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3241
|
Newark | Potentiometer, Cermet, 2.5Kohm, 10%, 1W, Track Resistance:2.5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:3852A Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3852A-282-252AL Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.2300 | Buy Now |
DISTI #
3852A-282-252AL-ND
|
DigiKey | POT 2.5K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
536 In Stock |
|
$7.2439 / $13.4500 | Buy Now |
DISTI #
3852A-282-252AL
|
Avnet Americas | Rotary Potentiometer, Cermet, 2.5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 3852A-282-252AL) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.4037 / $7.2747 | Buy Now |
DISTI #
652-3852A-282-252AL
|
Mouser Electronics | Potentiometers 2.5K 3/4" Single Turn RoHS: Compliant | 291 |
|
$7.2400 / $13.4500 | Buy Now |
DISTI #
70154228
|
RS | Potentiometer Cermet 2.5 kOhms Power 2W Shaft Diameter 0.25In 3852 Series | Bourns 3852A-282-252AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6200 / $11.3200 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount RoHS: Compliant |
534 In Stock |
|
$7.0000 / $10.0500 | Buy Now |
DISTI #
80017935
|
Verical | Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2416 | Americas - 530 |
|
$9.6782 / $12.9510 | Buy Now |
DISTI #
3852A-282-252AL
|
TTI | Potentiometers 2.5K 3/4" Single Turn pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Kit |
Americas - 360 In Stock |
|
$7.0300 / $9.8600 | Buy Now |
DISTI #
3852A-282-252AL
|
TME | Potentiometer: shaft, single turn, 2.5kΩ, 2W, ±10%, 6.35mm, linear Min Qty: 1 | 91 |
|
$9.2000 / $12.7100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 45 | 174 |
|
$10.0542 / $11.1714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3852A-282-252AL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3852A-282-252AL
Bourns Inc
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -1 °C | |
Package Diameter | 19.05 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |