Part Details for 3854.67 by Vogt AG Verbindungstechnik
Overview of 3854.67 by Vogt AG Verbindungstechnik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3854.67
3854.67 CAD Models
3854.67 Part Data Attributes:
|
3854.67
Vogt AG Verbindungstechnik
Buy Now
Datasheet
|
Compare Parts:
3854.67
Vogt AG Verbindungstechnik
TAB Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOGT AG VERBINDUNGSTECHNIK | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |