Part Details for 385AR-100-T5X by atc Diversified Electronics
Overview of 385AR-100-T5X by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385AR-100-T5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-385AR-100-T5X-ND
|
DigiKey | 385AR SERIES 1/16 DIN TIMER COUN Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$189.5800 | Buy Now |
DISTI #
430-385AR-100-T5X
|
Mouser Electronics | Timers Multi Function Multi Mode Timer / Counter 1/16 din RoHS: Not Compliant | 4 |
|
$196.5600 | Buy Now |
DISTI #
70714871
|
RS | Digital Timer / Counter 1/16 din | ATC Diversified Electronics 385AR-100-T5X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$205.7700 | Buy Now |
|
Onlinecomponents.com | Multi Function Multi Mode Timer / Counter 1/16 din |
3 In Stock |
|
$182.4400 / $198.9100 | Buy Now |
|
Master Electronics | Multi Function Multi Mode Timer / Counter 1/16 din |
3 In Stock |
|
$182.4400 / $198.9100 | Buy Now |