Part Details for 385Z-05322 by TE Connectivity
Overview of 385Z-05322 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 385Z-05322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-385Z-05322-ND
|
DigiKey | SPEED SEN F12A Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.1480 | Buy Now |
DISTI #
385Z-05322
|
Avnet Americas | Hall Effect Zero Speed Sensor 12mA 8V to 25V NPN - Bulk (Alt: 385Z-05322) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$122.9914 / $148.0066 | Buy Now |
DISTI #
TSS385Z-05322
|
Heilind Electronics | Speed sen F12A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$123.8800 / $130.2900 | Buy Now | |
DISTI #
385Z-05322
|
TTI | SENSOR F12A Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$131.9400 | Buy Now |
DISTI #
385Z-05322
|
Avnet Americas | Hall Effect Zero Speed Sensor 12mA 8V to 25V NPN - Bulk (Alt: 385Z-05322) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$122.9914 / $148.0066 | Buy Now |
DISTI #
TSS385Z-05322
|
Interstate Connecting Components | Speed sen F12A | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$123.8800 / $130.2900 | Buy Now |