Part Details for 386-301TZ by Energizer Battery Company
Overview of 386-301TZ by Energizer Battery Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 386-301TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0446
|
Newark | Button Cell Battery 386 Oxide |Energizer 386-301TZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4100 | Buy Now |
DISTI #
N108-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 11.6MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3160 In Stock |
|
$0.9417 / $1.8800 | Buy Now |
DISTI #
70975939
|
RS | Silver Oxide Coin Cell Batteries Non-Rechargeable (Primary) 1.55V Button,11.6mm | Energizer 386-301TZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$1.6300 / $1.8800 | Buy Now |