-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N8343
|
Newark | Barrier Terminal Blocks Sr Bts Pc 16Asy P |Molex 38610-6416 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$8.0000 | Buy Now |
DISTI #
29B2755
|
Newark | Sr Bts Pc 16Asy P |Molex 38610-6416 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now |
DISTI #
538-38610-6416
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC 16ASY P RoHS: Compliant | 0 |
|
$4.8900 / $5.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$5.4800 / $7.7700 | Buy Now |
DISTI #
62180401
|
Verical | Conn Barrier Strip 16 POS 6.35mm Thru-Hole 10A/Contact RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 240 |
|
$6.3300 / $8.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
240 Partner Stock |
|
$5.4800 / $7.7700 | Buy Now |
DISTI #
10187681
|
TestEquity LLC | Molex 38610-6416 6.35mm Pitch Beau PCB Terminal Strip, Single Row, with Mounting Ends, 16 Circuits | 240 |
|
$8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38610-6416
Molex
Buy Now
|
Compare Parts:
38610-6416
Molex
|
Samacsys Manufacturer | Molex |