-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F1886
|
Newark | Standard Terminal Block, Product Range:Beau Barrier Strips, No. Of Contacts:4Contacts, Pitch Spacing:8.26Mm, Connector Type:-, Connector Mounting:Terminal Strip Mount, Wire Size Awg Max:14Awg, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 38700-6104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.7400 | Buy Now |
DISTI #
39AH6143
|
Newark | Terminal Block, Barrier, 4Way, 14Awg, Pitch Spacing:8.26Mm, No. Of Rows:1 Row, No. Of Positions:4Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Rated Current:15A, Rated Voltage:300V, Product Range:Beau 38700 Series, Svhc:No Rohs Compliant: Yes |Molex 38700-6104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $7.2400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 8.25mm Solder ST Thru-Hole 20A/Contact RoHS: Compliant | 0 |
|
$2.2700 / $3.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2415 |
|
$10.0000 / $15.3800 | Buy Now |
DISTI #
3222063
|
element14 Asia-Pacific | TERMINAL BLOCK, BARRIER, 4WAY, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3282 / $7.2110 | Buy Now |
DISTI #
3222063
|
Farnell | TERMINAL BLOCK, BARRIER, 4WAY, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$3.1989 / $7.4892 | Buy Now |
DISTI #
10187718
|
TestEquity LLC | Molex 38700-6104 8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 4 Circuits | 0 |
|
$3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy