-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B4339
|
Newark | Sr Bts Pc 5 Asy C |Molex 38700-6305 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.0200 | Buy Now |
DISTI #
538-38700-6305
|
Mouser Electronics | Barrier Terminal Blocks .325" PCB 5 POSITION RoHS: Compliant | 215 |
|
$2.2900 / $5.3900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 5 POS 8.25mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
531 Partner Stock |
|
$2.0800 / $2.5400 | Buy Now |
DISTI #
16854356
|
Verical | Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Americas - 360 |
|
$2.3900 / $2.5300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 5 POS 8.25mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant |
531 Partner Stock |
|
$2.0800 / $2.5400 | Buy Now |
DISTI #
10187726
|
TestEquity LLC | Molex 38700-6305 8.26mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 5 Circuits | 531 |
|
$2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38700-6305
Molex
Buy Now
|
Compare Parts:
38700-6305
Molex
|
Samacsys Manufacturer | Molex |