Part Details for 387006798 by Laird Thermal Systems
Overview of 387006798 by Laird Thermal Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387006798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-387006798-ND
|
DigiKey | OTX08,66,F0,1009,11,RT,W2.25 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$26.7246 / $32.0000 | Buy Now |
DISTI #
739-387006798
|
Mouser Electronics | Thermoelectric Peltier Modules OptoTEC OTX Series- Thermoelectric Cooler- 3.7 W Cooling Power- RTV Perimeter Seal RoHS: Compliant | 13 |
|
$25.3700 / $32.0000 | Buy Now |
|
Onlinecomponents.com | OTX08-66-F0-1009-11-RT-W2.25 - Thermoelectric Cooler - 3.7 W Cooling Power - RTV Perimeter Seal RoHS: Compliant | 0 |
|
$23.9400 / $31.6900 | Buy Now |
DISTI #
000000000006293167
|
Sager | Thermoelectric Peltier Modules OptoTEC OTX Series, Thermoelectric Cooler, 3.7 W Cooling Power, RTV Perimeter Seal Min Qty: 1 | 0 |
|
$26.1000 / $30.0000 | Buy Now |