Part Details for 38710-6305 by Molex
Overview of 38710-6305 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38710-6305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B5405
|
Newark | Sr Bts Pc 5 Asy C |Molex 38710-6305 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $5.0500 | Buy Now |
DISTI #
538-38710-6305
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PC 5 ASY C RoHS: Compliant | 248 |
|
$3.4100 / $6.8200 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant | 0 |
|
$3.9300 / $4.3500 | Buy Now |