Part Details for 38720-0203 by Molex
Overview of 38720-0203 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 38720-0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4054
|
Newark | Terminal Block, Barrier, 3Pos, 22-12Awg, Product Range:72 Series, No. Of Contacts:3Contacts, Pitch Spacing:9.53Mm, Connector Type:Terminal Block, Barrier, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Molex 38720-0203 Min Qty: 425 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5500 | Buy Now |
DISTI #
0387200203
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Screw ST Panel Mount 25A/Contact - Trays (Alt: 0387200203) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 27 Weeks, 0 Days Container: Tray | 425 Factory Stock |
|
$1.9275 / $2.5922 | Buy Now |
DISTI #
538-38720-0203
|
Mouser Electronics | Barrier Terminal Blocks 3POS .375 BARRIER RoHS: Compliant | 382 |
|
$2.0000 / $4.4500 | Buy Now |
DISTI #
71456324
|
RS | SR BTS CB 3 ASY | Molex Incorporated 38720-0203 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $4.1400 | RFQ |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 9.53mm Screw ST Panel Mount 25A/Contact RoHS: Compliant |
400 Partner Stock |
|
$1.9500 / $2.7500 | Buy Now |
DISTI #
38720-0203
|
TTI | Barrier Terminal Blocks 3POS .375 BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 393 In Stock |
|
$2.0100 / $4.4100 | Buy Now |
DISTI #
0387200203
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Screw ST Panel Mount 25A/Contact - Trays (Alt: 0387200203) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 27 Weeks, 0 Days Container: Tray | 425 Factory Stock |
|
$1.9275 / $2.5922 | Buy Now |
DISTI #
0387200203
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Screw ST Panel Mount 25A/Contact - Trays (Alt: 0387200203) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 27 Weeks, 0 Days Container: Tray | 425 Factory Stock |
|
$1.9275 / $2.5922 | Buy Now |
DISTI #
4002426
|
Farnell | SR BTS CB 3 ASY RoHS: Compliant Min Qty: 425 Lead time: 13 Weeks, 5 Days Container: Each | 0 |
|
$2.0331 | Buy Now |
DISTI #
4233036
|
Farnell | RoHS: Compliant Min Qty: 28 Container: Each | 0 |
|
$5.0267 | Buy Now |
Part Details for 38720-0203
38720-0203 CAD Models
38720-0203 Part Data Attributes
|
38720-0203
Molex
Buy Now
Datasheet
|
Compare Parts:
38720-0203
Molex
Terminal and Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |