Part Details for 38720-3206 (ALTERNATE: 72206) by Molex
Overview of 38720-3206 (ALTERNATE: 72206) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38720-3206 (ALTERNATE: 72206)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70110960
|
RS | Conn Term Strip Barrier Solder Turret 6 9.53 mm 24-12 AWG 20 A 300 V | Molex Incorporated 38720-3206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 279 |
|
$3.3300 / $4.6300 | Buy Now |