Part Details for 38720-5403 by Molex
Overview of 38720-5403 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38720-5403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29B6270
|
Newark | Sr Bts Pcinsl 3 Asy C |Molex 38720-5403 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.2100 | Buy Now |
DISTI #
538-38720-5403
|
Mouser Electronics | Barrier Terminal Blocks SR BTS PCINSL 3 ASY R BTS PCINSL 3 ASY C RoHS: Compliant | 0 |
|
$1.7300 / $3.8500 | Order Now |
DISTI #
71456333
|
RS | SR BTS PCINSL 3 ASY C | Molex Incorporated 38720-5403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$3.0000 / $3.9000 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole RoHS: Compliant |
295 Partner Stock |
|
$2.0700 / $2.9400 | Buy Now |
DISTI #
16854490
|
Verical | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 20A RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 295 |
|
$2.1300 / $3.0300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole RoHS: Compliant |
295 Partner Stock |
|
$2.0700 / $2.9400 | Buy Now |
DISTI #
10187838
|
TestEquity LLC | Molex 38720-5403 Barrier Terminal Blocks Sr Bts Pcinsl 3 Assembly, R Bts Pcinsl 3 Assembly, C | 295 |
|
$3.2400 | Buy Now |