Part Details for 38731-6602 by Molex
Overview of 38731-6602 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38731-6602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03N3016
|
Newark | Terminal Blocks Insulated Qk Connect 2 Position |Molex 38731-6602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.2000 / $3.1000 | Buy Now |
DISTI #
0387316602
|
Avnet Americas | Conn Barrier Strip 2 POS 11.11mm Faston ST Panel Mount - Trays (Alt: 0387316602) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-38731-6602
|
Mouser Electronics | Barrier Terminal Blocks INSULATED QK CONNECT 2 position RoHS: Compliant | 0 |
|
$1.8500 / $2.1500 | Order Now |
|
Onlinecomponents.com | Barrier Block Connector - 2 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - 0.250" Quick Connect (Insulated) Bottom Termination - Black. RoHS: Compliant |
36 Partner Stock |
|
$1.8300 / $2.2200 | Buy Now |
|
Master Electronics | Barrier Block Connector - 2 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - 0.250" Quick Connect (Insulated) Bottom Termination - Black. RoHS: Compliant |
36 Partner Stock |
|
$1.8300 / $2.2200 | Buy Now |