Part Details for 38800 by Wiha Quality Tools
Overview of 38800 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-1372-ND
|
DigiKey | HANDLE BIT HOLDING 1/4" 5.91" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2666 In Stock |
|
$10.1300 | Buy Now |
DISTI #
596-38800
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers T-Handle Magnetic Bit Holder | 818 |
|
$10.1200 / $10.1300 | Buy Now |
|
Onlinecomponents.com | Wiha Bit Holders Styles |
30 In Stock |
|
$10.2700 / $23.1700 | Buy Now |
DISTI #
60873553
|
Verical | Tools and Accessories, Ergonomic Comfort Grip T-Handle Magnetic 1/4in Bit Holder Min Qty: 4 Package Multiple: 2 Date Code: 2120 | Americas - 30 |
|
$15.3884 / $29.8582 | Buy Now |
DISTI #
WIHA.38800
|
TME | Screwdriver handle, torque, TorqueFix®, max.1.2Nm Min Qty: 1 | 0 |
|
$57.0500 / $65.8300 | RFQ |
|
Master Electronics | Wiha Bit Holders Styles |
30 In Stock |
|
$10.2700 / $23.1700 | Buy Now |