Part Details for 3883612 (ALTERNATE: 3883612) by RS Pro
Overview of 3883612 (ALTERNATE: 3883612) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3883612 (ALTERNATE: 3883612)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412142
|
RS | Pry Bar Steel 4 Pc 7.87" (200mm) 11.81" (300mm) 17.72" (450mm) 23.62" (600mm) | RS PRO 3883612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$28.9500 / $30.4400 | Buy Now |