Part Details for 388632-2 by TE Connectivity
Overview of 388632-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 388632-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2885
|
Newark | Plate-Shear-Front |Amp Te Connectivity 388632-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$619.2400 / $709.6400 | Buy Now |
DISTI #
388632-2-ND
|
DigiKey | PLATE-SHEAR-FRONT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$684.7800 | Buy Now |
DISTI #
388632-2
|
Avnet Americas | PLATE-SHEAR-FRONT - Bulk (Alt: 388632-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 65 Factory Stock |
|
$533.3600 / $641.8400 | Buy Now |
DISTI #
571-388632-2
|
Mouser Electronics | Wire Stripping & Cutting Tools PLATE-SHEAR-FRONT | 0 |
|
$578.8400 / $589.4400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$551.2200 | Buy Now |
DISTI #
AMP388632-2
|
Heilind Electronics | PLATE-SHEAR-FRONT | Americas - 0 in Stock |
|
$452.0000 / $695.3847 | Buy Now |
|
Onlinecomponents.com | PLATE-SHEAR-FRONT |
3 In Stock 65 Factory Stock |
|
$604.2600 / $697.0900 | Buy Now |
DISTI #
66393270
|
Verical | Plate Shear Front Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 2 |
|
$906.2170 | Buy Now |
DISTI #
388632-2
|
Avnet Americas | PLATE-SHEAR-FRONT - Bulk (Alt: 388632-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 65 Factory Stock |
|
$533.3600 / $641.8400 | Buy Now |
DISTI #
388632-2
|
Avnet Americas | PLATE-SHEAR-FRONT - Bulk (Alt: 388632-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 65 Factory Stock |
|
$533.3600 / $641.8400 | Buy Now |
Part Details for 388632-2
388632-2 CAD Models
388632-2 Part Data Attributes
|
388632-2
TE Connectivity
Buy Now
|
Compare Parts:
388632-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |