Part Details for 38906 by Protektive Pak
Overview of 38906 by Protektive Pak
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1371
|
Newark | Bin Box, Open, Plastek , 18 X 8 X 4 In, 4Mm |Protektive Pak 38906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7000 / $27.6600 | Buy Now |
DISTI #
16-1548-ND
|
DigiKey | BOX OPEN BIN PLASTEK 18X8X4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$19.5556 / $23.4700 | Buy Now |
DISTI #
809-38906
|
Mouser Electronics | Anti-Static Control Products Bin Box, Open, Plastek , 18 x 8 x 4 inch, 4mm | 0 |
|
$19.3500 / $23.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.8000 | Buy Now | |
DISTI #
413-733
|
Techni-Tool, Inc. | Protektive Pak 38906 Open Bin Box, Plastek , 18 x 8 x 4 in | 0 |
|
$16.2700 | Buy Now |
DISTI #
413-733
|
TestEquity LLC | Protektive Pak 38906 Open Bin Box, Plastek , 18 x 8 x 4 in | 0 |
|
$16.2700 | Buy Now |