-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT T12 FEMELLE (= 724-0007-12)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3090
|
Newark | Contact T12 Femelle (= 724-0007-12) Rohs Compliant: Yes |Deutsch Te Connectivity 38943-12L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
38943-12L
|
Avnet Americas | Socket Contact Size 12 Crimp Straight Cable Mount - Bulk (Alt: 38943-12L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$3.0752 / $3.4720 | Buy Now |
DISTI #
571-38943-12L
|
Mouser Electronics | Circular MIL Spec Contacts CONTACT TAILLE 12 FEMALE 1500 RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
DCH38943-12L
|
Heilind Electronics | DE 38999 CONTACT 12 SOCKET 56-353 | Americas - 234 in Stock |
|
$1.5286 / $3.3120 | Buy Now |
|
Onlinecomponents.com | Socket Contact 12-14 AWG Size 12 Crimp Gold RoHS: Compliant |
8677 In Stock |
|
$1.2000 / $2.3700 | Buy Now |
DISTI #
68487276
|
Verical | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG Min Qty: 18 Package Multiple: 1 | Americas - 502 |
|
$3.3500 / $3.5500 | Buy Now |
DISTI #
M39029/56-353
|
TTI | Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 8957 In Stock |
|
$1.5000 / $1.9400 | Buy Now |
DISTI #
3894312L-TEC
|
TME | 38943-12L Min Qty: 12 | 502 |
|
$3.0589 / $3.6000 | Buy Now |
DISTI #
DCH38943-12L
|
Interstate Connecting Components | DE 38999 CONTACT 12 SOCKET 56-353 | 703 |
|
$1.5286 / $3.3120 | Buy Now |
|
Powell Electronics | DBAS 9- 38999 inserts Min Qty: 1 | 18 |
|
$3.6800 / $12.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38943-12L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
38943-12L
TE Connectivity
CONTACT T12 FEMELLE (= 724-0007-12)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |