Part Details for 3896/52 by 3M Interconnect
Overview of 3896/52 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3896/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2365
|
Newark | Round-To-Flat Cable, 52Cond, 275Ft 30Awg, Cable Shielding:Unshielded, No. Of Conductors:52Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):275Ft, Reel Length (Metric):83.82M, Jacket Color:Black Rohs Compliant: Yes |3M 3896/52 Min Qty: 5 Package Multiple: 275 Date Code: 0 Container: SPOOL | 0 |
|
$854.4000 / $888.8100 | Buy Now |
DISTI #
3896/52-ND
|
DigiKey | CBL RIBN 52COND 0.025 BLACK Min Qty: 1375 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5653 | Buy Now |
DISTI #
7100161645
|
Avnet Americas | Ribbon Cable, Unshielded, 52 Conductor, 30 AWG, 275 ft, 83.82 m - Bulk (Alt: 7100161645) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$698.2574 / $794.7646 | Buy Now |