Part Details for 389864 (ALTERNATE: 389864) by RS Pro
Overview of 389864 (ALTERNATE: 389864) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 389864 (ALTERNATE: 389864)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637911
|
RS | Cable Tie White Nylon66 Non-releasable 78.4N 3.94 x 0.1 in (100 x 2.5mm) | RS PRO 389864 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 195 |
|
$2.5500 / $3.1900 | Buy Now |