Part Details for 38BC-0-H-3-S by Grayhill Inc
Overview of 38BC-0-H-3-S by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38BC-0-H-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2744
|
Newark | Electricalswitch Pushbutton Notover5Amp |Grayhill 38BC-0-H-3-S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $13.4300 | Buy Now |
DISTI #
13N5751
|
Newark | Pushbutton, Spdt - N.o., Butt Contact, 1 Amp, Break Before Make, Sealed |Grayhill 38BC-0-H-3-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 | Buy Now |
DISTI #
38BC-0-H-3-S-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$6.8625 / $11.4800 | Buy Now |
DISTI #
38BC-0-H-3-S
|
Avnet Americas | Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R - Bulk (Alt: 38BC-0-H-3-S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3436 / $8.4978 | Buy Now |
DISTI #
706-38BC-0-H-3-S
|
Mouser Electronics | Pushbutton Switches Pushubtton Switch SPDT momentary RoHS: Compliant | 32 |
|
$6.8600 / $11.4800 | Buy Now |
DISTI #
70216835
|
RS | Switch, Pushbutton, SPDT, N.O, 20VAC, 20VDC, Gold Contact, .020 Plunger | Grayhill 38BC-0-H-3-S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1000 / $10.1000 | RFQ |
|
Future Electronics | 38BM Series Mini Momentary SPDT Butt Contact Surface Mount Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$7.7500 / $8.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.9500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R RoHS: Compliant | 0 |
|
$5.6800 / $9.4500 | Buy Now |
DISTI #
Grayhill 38BC-0-H-3-S
|
PEI Genesis | Pushbutton Switch | 0 |
|
Buy Now |
Part Details for 38BC-0-H-3-S
38BC-0-H-3-S CAD Models
38BC-0-H-3-S Part Data Attributes
|
38BC-0-H-3-S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38BC-0-H-3-S
Grayhill Inc
Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 5.69 mm | |
Body Length or Diameter | 9.25 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 38BC-0-H-3-S
This table gives cross-reference parts and alternative options found for 38BC-0-H-3-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38BC-0-H-3-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12SD1AV3BE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 38BC-0-H-3-S vs EP12SD1AV3BE |
EP12SD1AV3BE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 38BC-0-H-3-S vs EP12SD1AV3BE |
EP12SD1AV3GE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 38BC-0-H-3-S vs EP12SD1AV3GE |
EP12SD1AV3SE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 38BC-0-H-3-S vs EP12SD1AV3SE |
EP12SD1AV3QE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 38BC-0-H-3-S vs EP12SD1AV3QE |
EP12SD1AV3PE | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 38BC-0-H-3-S vs EP12SD1AV3PE |
EP12SD1AV3RE | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 38BC-0-H-3-S vs EP12SD1AV3RE |