Part Details for 38FSP9B7M6RT by Grayhill Inc
Overview of 38FSP9B7M6RT by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38FSP9B7M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5838
|
Newark | Pushbutton, Spst - N.o., Butt Contact, 0.4 Va, Break Before Make |Grayhill 38FSP9B7M6RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$6.3600 / $7.3200 | Buy Now |
DISTI #
47M2579
|
Newark | Pb, smin, spst, o-O, n,pc+,lf |Grayhill 38FSP9B7M6RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $6.1500 | Buy Now |
DISTI #
2266-38FSP9B7M6RT-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$4.2700 / $5.6500 | Buy Now |
DISTI #
38FSP9B7M6RT-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8351 | Buy Now |
DISTI #
38FSP9B7M6RT
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 38FSP9B7M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4888 / $3.8913 | Buy Now |
DISTI #
706-38FSP9B7M6RT
|
Mouser Electronics | Pushbutton Switches PB,SMIN,SPST,O-O,N,PC+,LF RoHS: Compliant | 0 |
|
$4.2600 / $5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$3.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.8400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
109 Partner Stock |
|
$2.6900 / $5.4700 | Buy Now |
DISTI #
19967488
|
Verical | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 109 |
|
$4.0000 / $5.3000 | Buy Now |
Part Details for 38FSP9B7M6RT
38FSP9B7M6RT CAD Models
38FSP9B7M6RT Part Data Attributes:
|
38FSP9B7M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
38FSP9B7M6RT
Grayhill Inc
Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | PLUNGER | |
Body Breadth | 8.16 mm | |
Body Height | 5.04 mm | |
Body Length or Diameter | 9.2 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for 38FSP9B7M6RT
This table gives cross-reference parts and alternative options found for 38FSP9B7M6RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38FSP9B7M6RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA11CG-PC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 38FSP9B7M6RT vs TPA11CG-PC2 |
EP11FPD1AVRE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 38FSP9B7M6RT vs EP11FPD1AVRE |
TP33WW03020 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 38FSP9B7M6RT vs TP33WW03020 |
TPC11CGPC0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 38FSP9B7M6RT vs TPC11CGPC0 |
EP11SD1V31PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 38FSP9B7M6RT vs EP11SD1V31PE |
EP11SD1V31SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 38FSP9B7M6RT vs EP11SD1V31SE |
TP33W003000 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 38FSP9B7M6RT vs TP33W003000 |
EP11SD1AVQE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 38FSP9B7M6RT vs EP11SD1AVQE |
TPB11CGRA-ES2 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 38FSP9B7M6RT vs TPB11CGRA-ES2 |
EP11S2D1AV3PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 38FSP9B7M6RT vs EP11S2D1AV3PE |