Part Details for 39-00-0211 by Molex
Overview of 39-00-0211 by Molex
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-00-0211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7306
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex Mini-Fit Jr. 5557, Rohs Compliant: Yes |Molex 39-00-0211 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 112000 |
|
$0.0330 | Buy Now |
DISTI #
03AH4027
|
Newark | Contact, Socket, 16Awg, Crimp Rohs Compliant: Yes |Molex 39-00-0211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18516 |
|
$0.0510 | Buy Now |
DISTI #
0039000211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000211) RoHS: Compliant Min Qty: 104000 Package Multiple: 104000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0493 | Buy Now |
DISTI #
03AH4027
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 03AH4027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Ammo Pack | 3741 Partner Stock |
|
$0.0850 / $0.1230 | Buy Now |
DISTI #
02AH7306
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 02AH7306) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 8000 Partner Stock |
|
$0.0590 / $0.0630 | Buy Now |
DISTI #
538-39-00-0211
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 16G FEM Reel of 4000 RoHS: Compliant | 40000 |
|
$0.0400 / $0.0530 | Buy Now |
DISTI #
538-39-00-0211-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 16G FEM Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.0890 | Buy Now |
DISTI #
538-39-00-0211-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 16G FEM Reel of 1000 RoHS: Compliant | 4000 |
|
$0.0780 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Reel RoHS: Compliant |
60000 Partner Stock |
|
$0.0365 / $0.0491 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3188 |
|
$0.5405 / $1.6380 | Buy Now |
Part Details for 39-00-0211
39-00-0211 CAD Models
39-00-0211 Part Data Attributes:
|
39-00-0211
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0211
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 43760, 44516, 42474 SERIES HOUSING | |
Wire Size-Max | 16 AWG |