Part Details for 39-00-0297 by Molex
Overview of 39-00-0297 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-00-0297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9851
|
Newark | Contact, Standard .093" Series, Pin, 20 Awg, 14 Awg, Crimp, Brass |Molex 39-00-0297 (Alternate Part Number: 800753584433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.2860 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant | 0 |
|
$0.0485 / $0.0820 | Buy Now |
DISTI #
Molex 39-00-0297
|
PEI Genesis | Connector Accessory, Contact | 0 |
|
Buy Now |
Part Details for 39-00-0297
39-00-0297 CAD Models
39-00-0297 Part Data Attributes
|
39-00-0297
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0297
Molex
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP OR LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 35.43 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.471 inch | |
Terminal Type | CRIMP |