Part Details for 39-01-0083 by Molex
Overview of 39-01-0083 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-01-0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
2000 Partner Stock |
|
$0.0432 / $0.0753 | Buy Now |
|
Master Electronics | Conn Housing F 8 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
2000 Partner Stock |
|
$0.0432 / $0.0753 | Buy Now |
DISTI #
10188230
|
TestEquity LLC | Molex 39-01-0083 Headers & Wire Housings, 2.5mm, Low Profile Housing 548008 | 2000 |
|
$0.0500 | Buy Now |
Part Details for 39-01-0083
39-01-0083 CAD Models
39-01-0083 Part Data Attributes
|
39-01-0083
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-0083
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: 39-00-0031; 39-00-0023, LOW PROFILE | |
Body Breadth | 0.185 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for 39-01-0083
This table gives cross-reference parts and alternative options found for 39-01-0083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-0083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039010083 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 39-01-0083 vs 0039010083 |