-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H7718
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts, Colour:Ivoryrohs Compliant: Yes |Molex 39-01-2026 (Alternate Part Number: 800753584280 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10360 |
|
$0.2840 / $0.3350 | Buy Now |
DISTI #
28AC9131
|
Newark | 2Ckt New Mini Fit Housing 555902P210 Rohs Compliant: Yes |Molex 39-01-2026 (Alternate Part Number: 800753584280 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 / $0.6140 | Buy Now |
DISTI #
538-39-01-2026
|
Mouser Electronics | Headers & Wire Housings 2 CKT PLUG HOUSING RoHS: Compliant | 17356 |
|
$0.2410 / $0.5900 | Buy Now |
|
Bisco Industries | 3 |
|
$0.3700 | Buy Now | |
|
Onlinecomponents.com | Conn Housing M 2 POS Crimp ST Panel Mount Mini-Fit Jr™ Bag RoHS: Compliant |
5706 Partner Stock |
|
$0.1938 / $0.2570 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.165 Pitch, Polarized Lock | 1427 |
|
$0.4500 / $1.1250 | Buy Now |
DISTI #
39-01-2026
|
TTI | Headers & Wire Housings 2 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 15755 In Stock |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
MOL39-01-2026
|
Interstate Connecting Components | 2CKT NEW MINI FIT HOUSING 555902P210 | 38341875 On Order |
|
$0.1952 / $0.2468 | Buy Now |
DISTI #
1697125
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 2POS RoHS: Compliant Min Qty: 1 Container: Each | 14945 |
|
$0.2965 / $0.6011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2026
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2026
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.94 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |