-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9136
|
Newark | Min Fit Jr 16Ckt Dual Row Receptacle Rohs Compliant: Yes |Molex 39-01-2165 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 4445 |
|
$0.6580 | Buy Now |
DISTI #
538-39-01-2165
|
Mouser Electronics | Headers & Wire Housings 16 CKT RCPT HOUSING RoHS: Compliant | 9972 |
|
$0.4990 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
11434 In Stock |
|
$0.2150 / $0.3025 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 8 |
|
$0.7500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.165 Pitch, Latch | 764 |
|
$0.2498 / $0.5352 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.165 Pitch, Latch | 920 |
|
$0.2093 / $0.8050 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.165 Pitch, Latch | 15 |
|
$0.6440 / $0.8050 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.165 Pitch, Latch | 6 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 16 Contacts, Socket, 0.165 Pitch, Latch | 660 |
|
$0.5506 / $1.3765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2165
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2165
Molex
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |