-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1096
|
Newark | Mini Fit Rec. 6 Ckt 555706Rblack Rohs Compliant: Yes |Molex 39-01-3065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2014 |
|
$0.2970 / $0.3710 | Buy Now |
DISTI #
538-39-01-3065
|
Mouser Electronics | Headers & Wire Housings MINI FIT REC. 6 CKT . 6 CKT 555706RBLACK RoHS: Compliant | 17866 |
|
$0.2020 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr Bag RoHS: Compliant | 0 |
|
$0.2200 / $0.2980 | Buy Now |
|
Quest Components | Part Number Only | 119 |
|
$0.5998 / $1.1995 | Buy Now |
DISTI #
39-01-3065
|
TTI | Headers & Wire Housings MINI FIT REC. 6 CKT . 6 CKT 555706RBLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 9776 In Stock |
|
$0.2060 / $0.4120 | Buy Now |
DISTI #
Molex 39-01-3065
|
PEI Genesis | Power Connector | 10590 |
|
Buy Now | |
DISTI #
0039013065
|
Avnet Asia | Conn Housing RCP 6 POS 4.2mm Crimp ST Bag (Alt: 0039013065) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3065
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3065
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
This table gives cross-reference parts and alternative options found for 39-01-3065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-3065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-06R-225 | Board Connector, 6 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-01-3065 vs 5557-06R-225 |
5557-06R-210 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 39-01-3065 vs 5557-06R-210 |