Part Details for 39-01-4032 (ALTERNATE: 5559-03P2) by Molex
Overview of 39-01-4032 (ALTERNATE: 5559-03P2) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-01-4032 (ALTERNATE: 5559-03P2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70191229
|
RS | MINI-FIT JR. Series 4.2mm Pitch 3 Way 1Row Male Straight PCB Housing 5559 | Molex Incorporated 39-01-4032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1083 |
|
$0.2810 / $0.3900 | Buy Now |