-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C8970
|
Newark | Connector Housing, Plug, 5Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-4057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2890 |
|
$0.3270 / $0.4670 | Buy Now |
DISTI #
0039014057
|
Avnet Americas | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039014057) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.3827 | Buy Now |
DISTI #
84C8970
|
Avnet Americas | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 84C8970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2910 Partner Stock |
|
$0.3340 / $0.4890 | Buy Now |
DISTI #
538-39-01-4057
|
Mouser Electronics | Headers & Wire Housings 5 CKT PLUG HOUSING RoHS: Compliant | 23511 |
|
$0.2680 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 5 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
3840 Partner Stock |
|
$0.2683 / $0.3101 | Buy Now |
DISTI #
69744274
|
Verical | Conn Housing M 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 3750 |
|
$0.2970 / $0.3100 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 251 |
|
$0.2846 / $0.6099 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 9450 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 5 |
|
$0.8000 / $1.0000 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 142 |
|
$0.5083 / $1.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4057
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4057
Molex
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 5 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 39-01-4057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039014053 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-01-4057 vs 0039014053 |
50-30-4446 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, | Molex | 39-01-4057 vs 50-30-4446 |