Part Details for 39-02-6042 by Molex
Overview of 39-02-6042 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 39-02-6042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant |
155000 Partner Stock |
|
$0.1204 / $0.1295 | Buy Now |
|
Master Electronics | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant |
155000 Partner Stock |
|
$0.1204 / $0.1295 | Buy Now |
Part Details for 39-02-6042
39-02-6042 CAD Models
39-02-6042 Part Data Attributes:
|
39-02-6042
Molex
Buy Now
Datasheet
|
Compare Parts:
39-02-6042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.315 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |