-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XFL6060-473MEC | Coilcraft Inc | General Purpose Inductor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4618
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Standard .093" 3191 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:6.7Mm, For Use With:Molex 1189/1190/1380/1381/1433/1434/2605/2606/1973/2151/2273/2870/2871/4272 Series Rohs Compliant: Yes |Molex 39-03-6060 (Alternate Part Number: 800753756885 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6790 |
|
$0.2660 / $0.3390 | Buy Now |
DISTI #
0039036060
|
Avnet Americas | Conn Housing PL 6 POS 6.7mm Crimp ST Bag - Bulk (Alt: 0039036060) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1749 / $0.2046 | Buy Now |
DISTI #
538-39-03-6060
|
Mouser Electronics | Pin & Socket Connectors 6CKT PIN/SCKT HSG W/ PANEL MNT 2.36MM RoHS: Compliant | 3687 |
|
$0.1910 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Standard .093" Pin and Socket Plug Housing With Positive Latch - 6 Circuits - UL 94V-2 - With Panel Mount. RoHS: Compliant | 0 |
|
$0.1897 / $0.2254 | Buy Now |
DISTI #
MX-39-03-6060
|
TME | Connector: wire-wire/PCB, socket,plug, Standard .093", PIN: 6 Min Qty: 2 | 87 |
|
$0.2820 / $0.8260 | Buy Now |
DISTI #
0039036060
|
Avnet Asia | Conn Housing PL 6 POS 6.7mm Crimp ST Bag (Alt: 0039036060) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
10188326
|
TestEquity LLC | Molex 39-03-6060 2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | 0 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-03-6060
Molex
Buy Now
Datasheet
|
Compare Parts:
39-03-6060
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.801 inch | |
Body Depth | 1.187 inch | |
Body Length | 0.848 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2100VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |