-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2658
|
Newark | 15Ckt 2.36Mm Rec Housing 319115R1 |Molex 39-03-6154 (Alternate Part Number: 800753756588 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 | Buy Now |
DISTI #
0039036154
|
Avnet Americas | Connector Housing Receptacle 15 Position 6.7mm Crimp Straight Cable Mount Bag - Bulk (Alt: 0039036154) Min Qty: 4800 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5991 / $0.7248 | Buy Now |
DISTI #
538-39-03-6154
|
Mouser Electronics | Pin & Socket Connectors 15CKT 2.36MM REC HOUSING 319115R1 RoHS: Compliant | 0 |
|
$0.5350 / $0.5970 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.5200 / $0.7000 | Buy Now |
DISTI #
74091398
|
Verical | Conn Housing RCP 15 POS 6.7mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 2000 |
|
$0.5700 / $0.5800 | Buy Now |
DISTI #
0039036154
|
Avnet Asia | Connector Housing Receptacle 15 Position 6.7mm Crimp Straight Cable Mount Bag (Alt: 0039036154) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.5200 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-03-6154
Molex
Buy Now
Datasheet
|
Compare Parts:
39-03-6154
Molex
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |