-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1106
|
Newark | Mini Fit Crimp Rec Hsg 8Ckt Black Rohs Compliant: Yes |Molex 39-03-9082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3230 |
|
$0.6560 / $0.9990 | Buy Now |
DISTI #
0039039082
|
Avnet Americas | Conn Housing RCP 8 POS 4.2mm ST Cable Mount Bulk (Alt: 0039039082) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4222 | Buy Now |
DISTI #
01AH1106
|
Avnet Americas | Conn Housing RCP 8 POS 4.2mm ST Cable Mount Bulk - Bulk (Alt: 01AH1106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 427 Partner Stock |
|
$0.5300 / $0.7140 | Buy Now |
DISTI #
538-39-03-9082
|
Mouser Electronics | Headers & Wire Housings New Mini Fit Crimp Rec Hsg 8Ckt RoHS: Compliant | 5176 |
|
$0.3390 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2740 / $0.3350 | Buy Now |
DISTI #
39-03-9082
|
TTI | Headers & Wire Housings New Mini Fit Crimp Rec Hsg 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 10353 In Stock |
|
$0.3380 / $0.5880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-03-9082
Molex
Buy Now
Datasheet
|
Compare Parts:
39-03-9082
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6/6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 39-03-9082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-03-9082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-08R-225 | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-03-9082 vs 5557-08R-225 |
5557-08R-BL | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 39-03-9082 vs 5557-08R-BL |