-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10484S5CB | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8965
|
Newark | Rectangular Power Connector, Mini-Fit, Right Angle, Plug, 4, 4.2 Mm Rohs Compliant: Yes |Molex 39-29-1048 (Alternate Part Number: 800753580923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1423 |
|
$0.6050 / $0.8060 | Buy Now |
DISTI #
56H8176
|
Newark | Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-29-1048 (Alternate Part Number: 800753580923 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 | Buy Now |
DISTI #
26AC7251
|
Newark | New Mini Fit Ra Hdr Hsg Assy 4Ckt Rohs Compliant: Yes |Molex 39-29-1048 (Alternate Part Number: 800753580923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $1.1300 | Buy Now |
DISTI #
0039291048
|
Avnet Americas | Conn Shrouded Header 4 POS 4.2mm Solder RA Through Hole - Bulk (Alt: 0039291048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 22201200 Factory Stock |
|
$0.4715 / $0.4995 | Buy Now |
DISTI #
538-39-29-1048
|
Mouser Electronics | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant | 4357 |
|
$0.4630 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
1628 Partner Stock |
|
$0.3652 / $0.5410 | Buy Now |
|
Bristol Electronics | 607 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 381 |
|
$1.2025 / $2.6000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 236 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 127 |
|
$0.4746 / $1.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-29-1048
Molex
Buy Now
Datasheet
|
Compare Parts:
39-29-1048
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.72 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |