Part Details for 39-3-EW by Grayhill Inc
Overview of 39-3-EW by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39-3-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4312
|
Newark | Pushbtn Switch, epoxy, w/Leads |Grayhill 39-3-EW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0300 / $21.9700 | Buy Now |
DISTI #
39-3-EW-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6892 | Buy Now |
DISTI #
39-3-EW
|
Avnet Americas | PUSHBUTTON SWITCH, N.O., BLACK BUTTON, POTTED BASE & 6" WIRE - Bulk (Alt: 39-3-EW) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1130 / $13.9056 | Buy Now |
DISTI #
706-39-3-EW
|
Mouser Electronics | Pushbutton Switches PUSHBTN SWITCH,EPOXY,W/LEADS RoHS: Compliant | 0 |
|
$13.9900 / $19.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$12.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$16.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8500 / $17.1100 | Buy Now |
DISTI #
000000000000377391
|
Sager | Pushbutton Switches PUSHBTN SWITCH,EPOXY,W/LEADS Min Qty: 25 | 0 |
|
$10.5400 / $15.1900 | Buy Now |
Part Details for 39-3-EW
39-3-EW CAD Models
39-3-EW Part Data Attributes
|
39-3-EW
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
39-3-EW
Grayhill Inc
Pushbutton Switch, SPST, Momentary, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |