-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7286
|
Newark | Minifitjrhdr Vt Sr W/Pgs Tin V-2 3Ckt Rohs Compliant: Yes |Molex 39-30-1039 (Alternate Part Number: 800753580107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26705 |
|
$0.4630 / $0.8660 | Buy Now |
DISTI #
74C1089
|
Newark | Connector, Header, 3Pos, 1Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-30-1039 (Alternate Part Number: 800753580107 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6772 |
|
$0.4090 / $0.4840 | Buy Now |
DISTI #
538-39-30-1039
|
Mouser Electronics | Headers & Wire Housings 3 CKT VERT HEADER RoHS: Compliant | 14051 |
|
$0.3570 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
5865 In Stock |
|
$0.2460 / $0.2930 | Buy Now |
|
Bristol Electronics | 1514 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 134 |
|
$0.8325 / $1.3875 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 123 |
|
$0.8130 / $1.6260 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 3 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 351 |
|
$1.0268 / $2.2200 | Buy Now |
DISTI #
39-30-1039
|
TTI | Headers & Wire Housings 3 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tray |
Americas - 130939 In Stock |
|
$0.2840 / $0.3420 | Buy Now |
DISTI #
MOL39-30-1039
|
Interstate Connecting Components | MINIFITJRHDR VT SR W/PGS TIN V | 8734 |
|
$0.2813 / $0.3556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1039
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1039
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR. | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.213 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 35u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-30-1039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-1039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039302038 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-1039 vs 0039302038 |
0039302037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 39-30-1039 vs 0039302037 |
0039306039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 39-30-1039 vs 0039306039 |
39-30-3030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 39-30-1039 vs 39-30-3030 |