-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C8046
|
Newark | Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-1040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1499 |
|
$0.4880 / $0.8690 | Buy Now |
DISTI #
0039301040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039301040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10714 |
|
$0.2288 / $0.2675 | Buy Now |
DISTI #
27C8046
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 27C8046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 1500 Partner Stock |
|
$0.4980 / $0.8690 | Buy Now |
DISTI #
538-39-30-1040
|
Mouser Electronics | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant | 10135 |
|
$0.4140 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
50446 Partner Stock |
|
$0.2183 / $0.2866 | Buy Now |
|
Bristol Electronics | 3239 |
|
RFQ | ||
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 94 |
|
$0.4590 / $0.6885 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 88 |
|
$0.5075 / $1.0150 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 4 Contacts, Socket, 0.165 Pitch, Right Angle PC Tail Terminal, Polarized Lock | 88 |
|
$0.5075 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1040
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1040
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |