-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8349
|
Newark | Connector, Header, 10Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-1101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 688 |
|
$2.3800 / $2.5600 | Buy Now |
DISTI #
538-39-30-1101
|
Mouser Electronics | Headers & Wire Housings 10 CKT R/A HEADER RoHS: Compliant | 3320 |
|
$2.0700 / $2.8800 | Buy Now |
DISTI #
71456925
|
RS | MiniFit Jr RA DR /Pegs 30Au V-2 10Ckt | Molex Incorporated 39-30-1101 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $3.5500 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
2448 Partner Stock |
|
$1.7000 / $2.5100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 64 |
|
$2.3288 / $4.6575 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 16 |
|
$2.0300 / $3.2480 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 28 |
|
$3.1050 / $4.6575 | Buy Now |
DISTI #
39-30-1101
|
TTI | Headers & Wire Housings 10 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 14715 In Stock |
|
$1.6200 / $2.1600 | Buy Now |
DISTI #
SMC-39-30-1101
|
Sensible Micro Corporation | Conn Hdr 4.2Mm 10Pos RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1021 Container: Bulk | 1 |
|
$1.3886 / $1.4943 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1101
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.72 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |