-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9859
|
Newark | Minifit Jr Ra Dr /Pegs Tin V-2 12Ckt Rohs Compliant: Yes |Molex 39-30-1120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$1.6000 / $2.0900 | Buy Now |
DISTI #
56H8350
|
Newark | Connector, Header, 12Pos, 2Row, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:-, No. Of Contacts:12Contacts, Contact Termination Type:-, Product Range:-, Connector Shroud:Shrouded, Contact Material:- Rohs Compliant: Yes |Molex 39-30-1120 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
538-39-30-1120
|
Mouser Electronics | Headers & Wire Housings 12 CKT R/A HEADER RoHS: Compliant | 2347 |
|
$0.8310 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
8855 Partner Stock |
|
$0.6630 / $0.8770 | Buy Now |
|
Bristol Electronics | 926 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 17 |
|
$1.1597 / $1.2605 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 113 |
|
$1.1092 / $2.0168 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 74 |
|
$2.5800 / $3.8700 | Buy Now |
DISTI #
39-30-1120
|
TTI | Headers & Wire Housings 12 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 12783 In Stock |
|
$0.6800 / $0.8700 | Buy Now |
DISTI #
MOL39-30-1120
|
Interstate Connecting Components | 12CKT R/A MINI FIT HEADER | 3307 |
|
$0.6722 / $0.8498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1120
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1120
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.38 inch | |
Body Depth | 0.72 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 200u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 39-30-1120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-1120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-0121 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 39-30-1120 vs 39-30-0121 |